Print Page
Image is for illustrative purposes only. Please refer to product description.

246 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $244.880 |
| 5+ | $239.980 |
| 10+ | $235.090 |
| 25+ | $230.180 |
| 50+ | $225.290 |
| 100+ | $220.390 |
Price for:Each
Minimum: 1
Multiple: 1
$244.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHK PORTER
Manufacturer Part No0190MCCopy
Newark Part No.98F3287
Overall Length24"
Product Range-
SVHCTo Be Advised
Product Overview
0190MC is a 24" industrial grade center cut cutter.
- Drop-forged precision ground, alloy steel jaws with center-cut blades
- Cut materials up to Brinell 455 or Rockwell C48 hardness
- Toggle joints turn 50lbs of hand pressure into 4000lbs of cutting pressure
- Screw-type adjustment realigns edges
- Cuts soft and medium materials up to 7/16" thick, and hard materials up to 5/16" thick
- Lock plate keeps jaws from loosening
- Steel handles with rubber grips
- Red handle color, steel with rubber grip handle material
- Full Lifetime warranty, steel material
- 18.625inch handle length, 24inch overall length
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
24"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
