Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $83.520 |
Price for:Each
Minimum: 1
Multiple: 1
$83.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHK PORTER
Manufacturer Part No0690TNCopy
Newark Part No.90F7224
Cutter TypeAngled Tip
Overall Length7.5"
Cut TypeShear
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCTo Be Advised
Product Overview
0690TN is a 7.5inch long, wire/cable cutter. It is top-quality and pocket sized for ease of use and portability. The tool's shear-cutting blades give a clean, sharp cut with minimal distortion to the wire or cable. The full steel handles feature red cushion grips for easy and firm gripping, even when cutting.
- Shear-cut blades give clean, sharp cut with minimal distortion
- Excellent cutter for 3/16inch thick hard wire rope or cable
- Cuts 1/4inch thick soft wire rope or cable, piano wire or aircraft cable
- Cuts cables up to 3/16inch (5mm) in size
- Cuts rod up to 3/32inch (2.4mm) in size
- Easy-to-clean industrial plastic dipped handle grips
- Red handle color, steel with PVC grip handle material
- Full lifetime warranty, 7.1inch handle length, 7.5inch overall length, 0.7inch overall height
- Full lifetime warranty, 2.0inch overall width, steel material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Cutter Type
Angled Tip
Cut Type
Shear
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
7.5"
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
