Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.420 |
| 5+ | $59.210 |
| 10+ | $58.000 |
| 25+ | $56.790 |
| 50+ | $55.590 |
| 100+ | $54.370 |
| 250+ | $53.170 |
Price for:Each
Minimum: 1
Multiple: 1
$60.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHK PORTER
Manufacturer Part No0890MCCopy
Newark Part No.35X3519
Overall Length8.5"
Cutting Capacity Max-
Product Range-
SVHCTo Be Advised
Product Overview
0890MC is a compact bolt cutter with center cut blades and plastic dipped handles.
- Ideal for fencing work, exposed fasteners, or where near flush cut is required
- Induction hardened cutting edges for ultimate durability
- Recessed notch blade design holds cutting material close for extreme cutting power
- Easy-to-clean industrial plastic dipped handle grips
- Cuts mild steel (80,000 PSI) to 1/4", 6mm diameter
- Cuts very hard steel (285,000 PSI) to 0.14", 3.8mm diameter
- Red handle color, plastic dipped handle material
- 7.3inch handle length, 8.5inch overall length
- Full lifetime warranty, steel material
Notes
Never use any H.K. Porter cutters on energized circuits, wire, or cable.
Technical Specifications
Overall Length
8.5"
Product Range
-
Cutting Capacity Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
