Print Page
A8824RT
Raceway Duct, 14 Gauge, 8 " (H) x 8 " (W) x 2 ft (L)
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8824RTCopy
Newark Part No.06B6202
Technical Datasheet
External Height - Metric203mm
Product Range-
External Width - Metric203mm
Length - Metric610mm
External Height - Imperial8"
Raceway / Duct Color-
External Width - Imperial8"
Raceway / Duct MaterialSteel
Length - Imperial2ft
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
External Height - Metric
203mm
External Width - Metric
203mm
External Height - Imperial
8"
External Width - Imperial
8"
Length - Imperial
2ft
Product Range
-
Length - Metric
610mm
Raceway / Duct Color
-
Raceway / Duct Material
Steel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate