Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The HT12E-20SOP is a 2E12 encoder in 18 pin SOP package. This is CMOS LSI for remote control system applications. It is capable of encoding information which consists of N address bits and 12-N data bits. Each address/data input can be set to one of the two logic states. The programmed addresses/data are transmitted together with header bits via an RF or an infrared transmission medium upon receipt of trigger signal.
- Operating voltage range from 2.4V to 12V
- Low power and high noise immunity CMOS technology
- Low standby current of typically 0.1μA at VDD=5V
- Minimum transmission word (4 words)
- Built-in oscillator needs only 5% resistor
- Data code has positive polarity
- Pair with Holtek's 2E12 series of decoders
- Operating temperature range from -20°C to 75°C
Applications
Security, Consumer Electronics, Portable Devices
Technical Specifications
IC Function
Encoder
Supply Voltage Max
12V
No. of Pins
20Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.4V
IC Package Type
SOP
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
