Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLTEK
Manufacturer Part NoHT7150A-1-TO92LFCopy
Newark Part No.53M7843
Product Range5V 30mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT7150A-1-TO92LFCopy
Newark Part No.53M7843
Product Range5V 30mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min6V
Input Voltage Max24V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current30mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo100mV
LDO Regulator Case StyleTO-92
Output Current Max30mA
Output Current Max30mA
Max Output Current30mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 30mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
30mA
Polarity
Positive Output
LDO Regulator Case Style
TO-92
Output Current Max
30mA
Dropout Voltage Typ @ Current
100mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
100mV
Output Current Max
30mA
Max Output Current
30mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
5V 30mA LDO Voltage Regulators
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
