Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT82K629A-40DIPLFCopy
Newark Part No.53M7846
USB TypeKeyboard Encoder
USB IC TypeUSB+PS2 Keyboard Encoder
USB StandardUSB 1.1
Supply Voltage Min4.4V
Supply Voltage Max5.5V
IC Case / PackageDIP
Interface Case StyleDIP
No. of Pins40Pins
Data Rate12Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The HT82K629A-40DIPLF is a Windows 2000 USB+PS/2 keyboard encoder in 40 pin DIP package. It can function both in USB and PS2 interface environment. For PS2 interface, it supports IBM PC/AT, IBM PS/2 and all compatible machines and provides 16 character first in first out buffer in which data is stored. For USB interface, it can support USB standard request as well as HID class request version 1.1.
- Operating voltage range from 4.4V to 5.5V
- Operating frequency of 6MHz
- Design for Windows 95/98/NT/2000/XP
- Phantom key detection and low voltage reset function
- Auto detect USB or PS2 interface
- HALT function and wake up function for USB mode to reduce power consumption
- USB 1.1 low speed function
- Supports multimedia key, ACPI key and mini keyboard with Fn key
- Built-in watchdog timer
- Operating temperature range from 0°C to 70°C
Applications
Communications & Networking
Technical Specifications
USB Type
Keyboard Encoder
USB Standard
USB 1.1
Supply Voltage Max
5.5V
Interface Case Style
DIP
Data Rate
12Mbps
No. of Ports
1 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
USB IC Type
USB+PS2 Keyboard Encoder
Supply Voltage Min
4.4V
IC Case / Package
DIP
No. of Pins
40Pins
No. of Ports
1Ports
Operating Temperature Min
0°C
Product Range
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
