Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $57.620 |
Price for:Each
Minimum: 200
Multiple: 200
$11,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05M2269
Product RangeDM Series
Product RangeDM Series
Contact ConfigurationSPST-NO
Switch TerminalsQuick Connect
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NO
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

