Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No3PA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M2807
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.220 |
| 5+ | $65.590 |
| 10+ | $62.960 |
| 25+ | $59.370 |
| 50+ | $58.350 |
| 100+ | $57.180 |
| 10000+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$68.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No3PA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05M2807
For Use WithBasic Switches
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 3PA1 is a large snap-action Switch Enclosure with die-cast zinc housing. It is mounted from either side through 3.55mm diameter holes on 25.4 mm centers. It is designed for use with the basic Micro-switch.
- IP40 Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
For Use With
Basic Switches
SVHC
No SVHC (07-Jul-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
