Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2LSNT030PASA3XXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AJ3210
Product RangeABP2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.620 |
| 5+ | $47.180 |
| 10+ | $42.070 |
| 25+ | $38.300 |
| 50+ | $36.230 |
| 100+ | $34.530 |
Price for:Each
Minimum: 1
Multiple: 1
$49.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2LSNT030PASA3XXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AJ3210
Product RangeABP2 Series
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max30psi
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
30psi
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Pressure Port Type
Single Axial Barbless
Media Type
Liquid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
