Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABPDANV030PGSA3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK6248
Product RangeABP Series
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.590 |
| 5+ | $44.190 |
| 10+ | $42.910 |
| 25+ | $42.840 |
| 50+ | $41.800 |
| 100+ | $40.140 |
| 10000+ | $39.340 |
Price for:Each
Minimum: 1
Multiple: 1
$47.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDANV030PGSA3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.32AK6248
Product RangeABP Series
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max30psi
Supply Voltage Min3VDC
Port StyleSingle Axial Barbed
Supply Voltage Max3.6VDC
Supply Current3.1mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
30psi
Port Style
Single Axial Barbed
Supply Current
3.1mA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
3VDC
Supply Voltage Max
3.6VDC
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
