Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABPDRRV015PDSA3Copy
Newark Part No.32AK6250
Product RangeABP Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.300 |
| 5+ | $46.320 |
| 10+ | $45.580 |
| 25+ | $44.330 |
| 50+ | $43.540 |
Price for:Each
Minimum: 1
Multiple: 1
$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDRRV015PDSA3Copy
Newark Part No.32AK6250
Product RangeABP Series
Pressure TypeDifferential
Operating Pressure Min-15psi
Operating Pressure Max15psi
Supply Voltage Min3VDC
Supply Voltage Max3.6VDC
Port StyleDual Radial Barbed
Supply Current3.1mA
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output InterfaceSPI
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeABP Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
15psi
Supply Voltage Max
3.6VDC
Supply Current
3.1mA
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-15psi
Supply Voltage Min
3VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
DIP
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
ABP Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
