Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM5104VACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6740
Product RangeAWM5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $525.320 |
| 10+ | $491.830 |
| 25+ | $476.390 |
| 50+ | $460.940 |
| 100+ | $442.920 |
Price for:Each
Minimum: 1
Multiple: 1
$525.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM5104VACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6740
Product RangeAWM5000 Series
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8VDC
Port Style1/4" NPT
Supply Voltage Max15VDC
Accuracy-
Media TypeArgon
Process Connection Size1/4"
Process Connection TypeThreaded
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAWM5000 Series
SVHCNo SVHC (07-Jul-2017)
Pressure Max50psi
Supply Voltage DC Max15V
Supply Voltage DC Min8V
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
-
Port Style
1/4" NPT
Accuracy
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
AWM5000 Series
Pressure Max
50psi
Supply Voltage DC Min
8V
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
8VDC
Supply Voltage Max
15VDC
Media Type
Argon
Process Connection Type
Threaded
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Max
15V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
