Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $29.550 |
| 10+ | $28.720 |
| 25+ | $27.900 |
| 250+ | $26.450 |
Price for:Each
Minimum: 5
Multiple: 1
$147.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-1RV5435246-A2Copy
Newark Part No.87W9062
Product RangeBA Series
Microswitch TypeStandard
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeBA Series
Contact Voltage AC Nom250V
Operating Force Max0.42N
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BA Series
Operating Force Max
0.42N
Microswitch Actuator
Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
