Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBM-1R-A2Copy
Newark Part No.23F5054
Product RangeBM Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeBM Series
Contact Voltage AC Nom250V
Operating Force Max2.78N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
22A
Product Range
BM Series
Operating Force Max
2.78N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

