Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBM-1RW82-A2Copy
Newark Part No.23F5055
Product RangeBM Series
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeBM Series
Contact Voltage AC Nom480V
Operating Force Max3.5ozf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
22A
Product Range
BM Series
Operating Force Max
3.5ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
480V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

