Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2R708-P7Copy
Newark Part No.98B6627
Product RangeBZ Series
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeBZ Series
Contact Voltage AC Nom250V
Operating Force Max3.61N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
3.61N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

