Print Page
201 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.250 |
| 5+ | $64.010 |
| 10+ | $61.860 |
| 25+ | $58.590 |
| 50+ | $54.110 |
| 100+ | $49.750 |
| 10000+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$68.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2RQ68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.04M8392
Product RangeBZ Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeBZ Series
Contact Voltage AC Nom600V
Operating Force Max3.61N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZ-2RQ68 is a single-pole double-throw (SPDT) standard Basic Switch with over travel plunger actuator and screw termination. The MICRO SWITCH™ BZ series standard basic switch comes with general purpose phenolic housing and silver-plated contact. It is used for simple or precision ON/OFF application needs. Elongated mounting hole for easier, more accurate mounting.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Clock & Timing, Test & Measurement, Medical, HVAC
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ Series
Operating Force Max
3.61N
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
600V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

