Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoBZG1-2RN2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23F4310
Product RangeBZG Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.520 |
| 5+ | $316.130 |
| 10+ | $309.810 |
| 25+ | $303.490 |
| 50+ | $297.170 |
| 10000+ | $290.840 |
Price for:Each
Minimum: 1
Multiple: 1
$317.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZG1-2RN2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.23F4310
Product RangeBZG Series
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max20ozf
Product RangeBZG Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZG1-2RN2 is a single-pole double-throw (SPDT) enclosed Limit Switch with top roller arm actuator and adjustable with steel roller. The MICRO SWITCH™ BZG medium-duty switch comes with neoprene seal gasket between the housing halves, elastomer boot actuators, sealed conduit connectors and die-cast aluminum housing. Mounting holes are located outside the switch cavity and accept No. 10 screws.
- -32 to 71°C Operating temperature range
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
15A
Operating Force Max
20ozf
Contact Current DC Max
500mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
BZG Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for BZG1-2RN2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
