Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoCSHV700A-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AK0707
Product RangeCSHV Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.420 |
| 5+ | $28.140 |
| 10+ | $27.300 |
| 25+ | $26.560 |
| 50+ | $25.830 |
| 100+ | $24.350 |
| 10000+ | $23.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSHV700A-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67AK0707
Product RangeCSHV Series
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentDC
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current± 700A
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCSHV Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Accuracy
± 1%
Primary Current
± 700A
Operating Temperature Min
-40°C
Product Range
CSHV Series
Supply Voltage Range
4.5V to 5.5V
Measured Current
DC
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Flange
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
