Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHIH-4602-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19X1734
Product RangeHIH-4602 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $565.980 |
| 5+ | $538.510 |
| 10+ | $524.770 |
| 25+ | $467.070 |
| 50+ | $428.600 |
| 100+ | $403.870 |
Price for:Each
Minimum: 1
Multiple: 1
$565.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4602-CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19X1734
Product RangeHIH-4602 Series
Accuracy %3.5%
Sensor TypeRelative
Supply Voltage5.8V
Humidity Range0% to 100% Relative Humidity
Sensing Accuracy3.5%
Sensor Case StyleTO-205AA
Supply Voltage Min4VDC
Supply Voltage Max5.8VDC
Response Time50s
Sensor Case / PackageTO-205AA
No. of Pins6Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHIH-4602 Series
Qualification-
MSL-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Accuracy %
3.5%
Supply Voltage
5.8V
Sensing Accuracy
3.5%
Supply Voltage Min
4VDC
Response Time
50s
No. of Pins
6Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Sensor Type
Relative
Humidity Range
0% to 100% Relative Humidity
Sensor Case Style
TO-205AA
Supply Voltage Max
5.8VDC
Sensor Case / Package
TO-205AA
Output Interface
-
Operating Temperature Min
-40°C
Product Range
HIH-4602 Series
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
