Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRSS0001PG00001CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AJ1266
Product RangeMPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.750 |
| 5+ | $34.930 |
| 10+ | $31.160 |
| 25+ | $28.360 |
| 50+ | $26.830 |
| 100+ | $25.580 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRSS0001PG00001CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.24AJ1266
Product RangeMPR Series
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1psi
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Port StyleTube
Sensor Case / PackageModule
Supply Current33.8nA
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeGas, Liquid, Water
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMPR Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
1psi
Supply Voltage Max
3.6V
Sensor Case / Package
Module
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Gas, Liquid, Water
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
1.8V
Port Style
Tube
Supply Current
33.8nA
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MPR Series
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
