Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX24A1ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.21AM3548
Product RangeNGC Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.800 |
| 5+ | $106.980 |
| 10+ | $104.160 |
| 25+ | $101.350 |
| 50+ | $98.520 |
| 100+ | $96.550 |
| 10000+ | $94.580 |
Price for:Each
Minimum: 1
Multiple: 1
$109.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX24A1ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.21AM3548
Product RangeNGC Series
Limit Switch ActuatorSide Rotary
Contact ConfigurationDPST-NO, DPST-NC
Contact Current AC Max750mA
Contact Voltage AC Max250V
Operating Force Max0.17N-m
Product RangeNGC Series
Contact Current DC Max100mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
750mA
Operating Force Max
0.17N-m
Contact Current DC Max
100mA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
250V
Product Range
NGC Series
Contact Voltage DC Max
250V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
