Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSNDH-T4C-G01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9308
Product RangeSNDH-T Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $165.620 |
| 5+ | $161.940 |
| 10+ | $159.250 |
| 25+ | $156.830 |
| 50+ | $154.650 |
Price for:Each
Minimum: 1
Multiple: 1
$165.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSNDH-T4C-G01Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AM9308
Product RangeSNDH-T Series
Supply Voltage Min4.5VDC
Supply Voltage Max18VDC
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max150°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter15mm
Surface Speed-
Product RangeSNDH-T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
4.5VDC
Sensor Terminals
Connector
Operating Temperature Max
150°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
18VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
15mm
Product Range
SNDH-T Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
