Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS41Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M0184
Your Part Number
3,207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $3.890 |
| 25+ | $3.590 |
| 50+ | $3.480 |
| 100+ | $3.350 |
| 250+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS41Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M0184
Supply Voltage DC Min4.5V
Sensor TypeBipolar
Sensor Case / PackageTO-92
Supply Voltage DC Max24V
No. of Pins3Pins
Sensor TerminalsThrough Hole
Supply Voltage Min4.5VDC
Sensor HousingRectangular
Output ConfigurationSink
Supply Voltage Max24VDC
Output Voltage Min150mV
Operating Temperature Min-40°C
Switching Speed0.2µs
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Min
4.5VDC
Output Configuration
Sink
Output Voltage Min
150mV
Switching Speed
0.2µs
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Bipolar
Supply Voltage DC Max
24V
Sensor Terminals
Through Hole
Sensor Housing
Rectangular
Supply Voltage Max
24VDC
Operating Temperature Min
-40°C
Operating Temperature Max
150°C
Qualification
-
Alternatives for SS41
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
