Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSS495ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1365
Product RangeSS490 Series
Your Part Number
4,291 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 10+ | $6.910 |
| 25+ | $6.370 |
| 50+ | $6.170 |
| 100+ | $5.950 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS495ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.05M1365
Product RangeSS490 Series
Hall Effect TypeLinear
Output Current600µA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min4.5V
Supply Voltage Max10.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSS490 Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
10.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
600µA
No. of Pins
3Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
SS490 Series
MSL
-
Alternatives for SS495A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
