Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSSCMANV015PAAA5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH1316
Product RangeTruStability SSC Series
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.500 |
| 5+ | $68.500 |
| 10+ | $64.090 |
| 25+ | $59.680 |
| 50+ | $56.460 |
| 100+ | $53.800 |
Price for:Each
Minimum: 1
Multiple: 1
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSSCMANV015PAAA5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH1316
Product RangeTruStability SSC Series
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / PackageSMD
No. of Pins8Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability SSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
15psi
Supply Voltage Max
5.25VDC
No. of Pins
8Pins
Pressure Port Type
Single Axial Barbed
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75VDC
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
TruStability SSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SSCMANV015PAAA5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
