Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV15T22-SC200-01Copy
Newark Part No.67X7383
Product RangeV15 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV15T22-SC200-01Copy
Newark Part No.67X7383
Product RangeV15 Series
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPST-NC
Switch TerminalsThrough Hole
Contact Current Max22A
Contact Voltage DC Nom-
Product RangeV15 Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NC
Contact Current Max
22A
Product Range
V15 Series
Operating Force Max
200gf
Microswitch Actuator
Straight Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
