Print Page
267 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.280 |
| 5+ | $24.310 |
| 10+ | $22.980 |
| 25+ | $22.180 |
| 50+ | $21.800 |
| 100+ | $21.070 |
| 10000+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$25.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V3-101Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 23F4069 |
| Product Range | V3 Series |
| Microswitch Type | Standard |
| Microswitch Actuator | Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 11A |
| Contact Voltage DC Nom | 250V |
| Product Range | V3 Series |
| Contact Voltage AC Nom | 277V |
| Operating Force Max | 8ozf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The V3-101 is a single-pole double-throw (SPDT) cut-a-way Miniature Basic Switch with a plunger actuator and screw terminations. This V3 series switch features high electrical capacity and long life. The size and shape of the switch meets design requirements in all types of applications. This switch is made up of sturdy aluminium rivet holds cover to case, water-resistant phenolic case and plunger, long life beryllium-copper spring.
- Sensitive differential as low as 0.006" maximum
- High temperature construction for use up to 316°C
Applications
Industrial
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 11A |
| Product Range | V3 Series |
| Operating Force Max | 8ozf |
| Microswitch Actuator | Plunger |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 277V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for V3-101
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

