Print Page
10,096 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.440 |
| 25+ | $4.120 |
| 50+ | $3.870 |
| 100+ | $3.480 |
| 250+ | $3.360 |
| 10000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1C17D8-207Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50F5162
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max0.88N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The V7-1C17D8-207 is a MICRO SWITCH™ single-pole double-throw premium V-basic Switch with roller lever actuator style, miniature type, 0.88N maximum operating force and quick connect, solder terminal. It is used for simple or precision On/Off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
- Silver contact
- PCT polyester thermoplastic housing
- -40 to 82°C Operating temperature range
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V7 Series
Operating Force Max
0.88N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for V7-1C17D8-207
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

