Print Page
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM50E70F01Copy
Newark Part No.74AH1534
Product RangeZM Series
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeZM Series
Contact Voltage AC Nom250V
Operating Force Max0.35N
SVHCNo SVHC (27-Jun-2024)
Alternatives for ZM50E70F01
1 Product Found
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
ZM Series
Operating Force Max
0.35N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

