Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part No14FF-1Z-C2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN1544
Product Range14FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 10+ | $11.840 |
| 25+ | $9.870 |
| 50+ | $8.870 |
| 100+ | $8.690 |
| 250+ | $8.520 |
| 500+ | $8.340 |
| 1000+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part No14FF-1Z-C2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN1544
Product Range14FF Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating10A
Voltage Rating250VAC
Product Range14FF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
14FF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
