Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part No14FF-2Z-C3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN1546
Product Range14FF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.350 |
| 25+ | $4.080 |
| 50+ | $3.770 |
| 100+ | $3.520 |
| 250+ | $3.240 |
| 500+ | $2.920 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part No14FF-2Z-C3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN1546
Product Range14FF Series
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating250VAC
Product Range14FF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
250VAC
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Screw
Current Rating
10A
Product Range
14FF Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
