Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F/006-2Z4BFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.13AN0367
Product RangeHF115F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.600 |
| 25+ | $3.370 |
| 50+ | $3.120 |
| 100+ | $2.920 |
| 250+ | $2.680 |
| 500+ | $2.420 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F/006-2Z4BFCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.13AN0367
Product RangeHF115F Series
Contact ConfigurationDPDT
Coil Voltage6VDC
Contact Current8A
Product RangeHF115F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance90ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
90ohm
Coil Voltage
6VDC
Product Range
HF115F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
