Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-Q/012-1HTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0359
Product RangeHF115F-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.640 |
| 25+ | $4.350 |
| 50+ | $4.010 |
| 100+ | $3.760 |
| 250+ | $3.450 |
| 500+ | $3.120 |
| 1000+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-Q/012-1HTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0359
Product RangeHF115F-Q Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current20A
Product RangeHF115F-Q Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin, Quick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
HF115F-Q Series
Coil Type
Non Latching
Relay Terminals
PC Pin, Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
