Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-Q/024-1HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0361
Product RangeHF115F-Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.680 |
| 25+ | $4.390 |
| 50+ | $4.050 |
| 100+ | $3.790 |
| 250+ | $3.490 |
| 500+ | $3.150 |
| 1000+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-Q/024-1HCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.13AN0361
Product RangeHF115F-Q Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product RangeHF115F-Q Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin, Quick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
HF115F-Q Series
Coil Type
Non Latching
Relay Terminals
PC Pin, Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
