Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF115F-T/012-1HS3ACopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.13AN0362
Product RangeHF115F-T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.450 |
| 25+ | $3.230 |
| 50+ | $2.980 |
| 100+ | $2.790 |
| 250+ | $2.560 |
| 500+ | $2.320 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF115F-T/012-1HS3ACopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.13AN0362
Product RangeHF115F-T Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeHF115F-T Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance360ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
HF115F-T Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
