Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF14FW/012-HSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AN0384
Product RangeHF14FW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.990 |
| 25+ | $2.800 |
| 50+ | $2.580 |
| 100+ | $2.430 |
| 250+ | $2.230 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF14FW/012-HSTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AN0384
Product RangeHF14FW Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeHF14FW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance200ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
24V
Coil Resistance
200ohm
Coil Voltage
12VDC
Product Range
HF14FW Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
