Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF167F-270/12-HPTFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM9276
Product RangeHF167F-270 Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.040 |
| 5+ | $33.610 |
| 10+ | $32.190 |
| 25+ | $30.560 |
| 50+ | $28.540 |
| 100+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$36.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF167F-270/12-HPTFCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM9276
Product RangeHF167F-270 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current270A
Product RangeHF167F-270 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC1kV
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance28.8ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
270A
Relay Mounting
Through Hole
Contact Voltage VAC
1kV
Contact Voltage VDC
-
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
HF167F-270 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
