Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF170F/12-2H1DTFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 46AM9280 |
| Product Range | HF170F Series |
| Your Part Number |
1 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.790 |
| 10+ | $14.770 |
| 25+ | $13.770 |
| 50+ | $12.690 |
| 100+ | $11.970 |
| 250+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF170F/12-2H1DTFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 46AM9280 |
| Product Range | HF170F Series |
| Contact Configuration | DPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 40A |
| Product Range | HF170F Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 76.6ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 40A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | - |
| Coil Resistance | 76.6ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | HF170F Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
