Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF170F/12-2HTFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46AM9279
Product RangeHF170F Series
Your Part Number
33 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.460 |
| 5+ | $14.630 |
| 10+ | $13.660 |
| 25+ | $12.730 |
| 50+ | $11.720 |
| 100+ | $11.040 |
| 250+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF170F/12-2HTFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46AM9279
Product RangeHF170F Series
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current40A
Product RangeHF170F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance76.6ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
76.6ohm
Coil Voltage
12VDC
Product Range
HF170F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
