Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF187F/12-4HBTF(955)Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM9291
Product RangeHF187F Series
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.860 |
| 5+ | $59.500 |
| 10+ | $56.930 |
| 25+ | $54.020 |
| 50+ | $50.410 |
| 100+ | $47.500 |
| 250+ | $43.140 |
| 5000+ | $42.280 |
Price for:Each
Minimum: 1
Multiple: 1
$63.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF187F/12-4HBTF(955)Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM9291
Product RangeHF187F Series
Contact Configuration4PST-NO
Coil Voltage12VDC
Contact Current40A
Product RangeHF187F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance30ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
30ohm
Coil Voltage
12VDC
Product Range
HF187F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
