Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF198F/12-2HBTF(955)Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM9293
Product RangeHF198F Series
Your Part Number
11 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.620 |
| 5+ | $26.680 |
| 10+ | $25.520 |
| 25+ | $24.210 |
| 50+ | $22.600 |
| 100+ | $21.290 |
| 250+ | $19.350 |
| 5000+ | $18.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF198F/12-2HBTF(955)Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.46AM9293
Product RangeHF198F Series
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current50A
Product RangeHF198F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC440V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance40ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
440V
Contact Voltage VDC
-
Coil Resistance
40ohm
Coil Voltage
12VDC
Product Range
HF198F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
