Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHF41F/12-HSTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46AM9332
Product RangeHF41F Series
Your Part Number
2,548 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.360 |
| 25+ | $3.150 |
| 50+ | $2.900 |
| 100+ | $2.720 |
| 250+ | $2.500 |
| 500+ | $2.260 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHF41F/12-HSTCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.46AM9332
Product RangeHF41F Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current6A
Product RangeHF41F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance848ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
848ohm
Coil Voltage
12VDC
Product Range
HF41F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
