Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD16/24-ZH-3NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM9122
Product RangeHFD16 Series
Your Part Number
174 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.280 |
| 25+ | $1.210 |
| 50+ | $1.140 |
| 100+ | $1.050 |
| 250+ | $0.967 |
| 500+ | $0.854 |
| 1000+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD16/24-ZH-3NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM9122
Product RangeHFD16 Series
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current8A
Product RangeHFD16 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance2.8kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Current
8A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
220V
Coil Resistance
2.8kohm
Contact Configuration
SPDT
Product Range
HFD16 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
