Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD27/012-SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM9137
Product RangeHFD27 Series
Your Part Number
16,491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.490 |
| 25+ | $1.410 |
| 50+ | $1.330 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD27/012-SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.46AM9137
Product RangeHFD27 Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFD27 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC240V
Contact Voltage VDC120V
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
120V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
HFD27 Series
Coil Type
Non Latching
Contact Voltage VAC
240V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
