Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD3-V/12-SRCopy
Newark Part No.46AM9142
Product RangeHFD3-V Series
Your Part Number
1,946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD3-V/12-SRCopy
Newark Part No.46AM9142
Product RangeHFD3-V Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current4A
Product RangeHFD3-V Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC400V
Contact Voltage VDC600V
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Current
4A
Relay Mounting
Surface Mount
Relay Terminals
PC Pin
Contact Voltage VDC
600V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
HFD3-V Series
Coil Type
Non Latching
Contact Voltage VAC
400V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
