Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD5/12Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN0333
Product RangeHFD5 Series
Your Part Number
1,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.530 |
| 25+ | $2.380 |
| 50+ | $2.260 |
| 100+ | $2.120 |
| 250+ | $1.960 |
| 500+ | $1.760 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD5/12Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN0333
Product RangeHFD5 Series
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeHFD5 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
HFD5 Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
