Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFD5-TC/5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN0332
Product RangeHFD5-T Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 10+ | $5.880 |
| 25+ | $5.500 |
| 50+ | $5.070 |
| 100+ | $4.760 |
| 250+ | $4.370 |
| 500+ | $3.950 |
| 1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD5-TC/5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.13AN0332
Product RangeHFD5-T Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current500mA
Product RangeHFD5-T Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance313ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
500mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
30V
Coil Resistance
313ohm
Contact Configuration
DPDT
Product Range
HFD5-T Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
