Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKC/012-HTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN0336
Product RangeHFKC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.770 |
| 25+ | $2.610 |
| 50+ | $2.480 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $1.940 |
| 2500+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKC/012-HTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.13AN0336
Product RangeHFKC Series
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKC Series
Contact Voltage DC Nom16V
Coil Resistance254ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
HFKC Series
Coil Resistance
254ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
